Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971650485Copy
Manufacturer Standard Lead Time6 weeks
Order Code298832501
Your Part Number
735 total stock globally
Need more?
735 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.650 ($4.1975) |
Price for:Each
Minimum: 1
Multiple: 1
$3.65 ($4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971650485Copy
Manufacturer Standard Lead Time6 weeks
Order Code298832501
Technical Datasheet
Body Length65mm
Overall Length73mm
External Width8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Body Length
65mm
External Width
8mm
Overall Length
73mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
