Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No175M.
Order Code202344
Also Known AsGTIN UPC EAN: 037103030023
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No175M.
Order Code202344
Also Known AsGTIN UPC EAN: 037103030023
Technical Datasheet
Cutter TypeSide
Overall Length132mm
Cut TypeFull Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 175M from Xcelite is a side cutter of 132mm length with safety clip.
- Full flush, thick soft padded handle
- Blade angle is 20°
- Blade length is 9mm
- Tool can cut up to 20AWG
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
Overall Length
132mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086