Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9923N
Order Code441697
Product Range99
Also Known AsGTIN UPC EAN: 037103483027
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9923N
Order Code441697
Product Range99
Also Known AsGTIN UPC EAN: 037103483027
Technical Datasheet
Tip Size 13/32"
Tip Size 2-
Blade Length102mm
Overall Length102mm
Product Range99
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9923 is an Allen hex socket Interchangeable Screwdriver with 3/32-inch hex opening.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
3/32"
Blade Length
102mm
Product Range
99
Tip Size 2
-
Overall Length
102mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018