Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoALM85US12
Order Code280234101
Product RangeALM85 Series
Technical Datasheet
2 total stock globally
19 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.030 ($133.4345) |
Price for:Each
Minimum: 1
Multiple: 1
$116.03 ($133.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM85US12
Order Code280234101
Product RangeALM85 Series
Technical Datasheet
Output Voltage - Output 112VDC
Product RangeALM85 Series
Product Overview
The ALM85 series of medical external power supplies is fully approved to international medical & IT safety standards. It has been designed with very high efficiency and low standby power, enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure complying with IP32 and a smooth surface finish making it easier to wipe down in a clinical setting.
- Energy Efficiency Level VI
- Medical and ITE Safety Approval
- 4th Edition Medical EMC
- Less Than 0.15W No Load Input Power
- Operating Temperature 0°C to 60°C
- Low Earth Leakage Current
- IP32 Environmental Rating
Applications
Power Management, Industrial
Technical Specifications
Output Voltage - Output 1
12VDC
Product Range
ALM85 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355