Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCR300PS15
Order Code463299101
Technical Datasheet
No. of Outputs1Outputs
Output Power Max160W
Output Voltage - Output 115V
Output Current - Output 110.67A
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Power Max
160W
Output Current - Output 1
10.67A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22