Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $275.770 ($317.1355) |
Price for:Each
Minimum: 1
Multiple: 1
$275.77 ($317.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCCR420PS30
Order Code463544001
Technical Datasheet
No. of Outputs1 Output
Output Power Max280W
Output Voltage - Output 130V
Power Rating (Convection Cooling)280W
Output Current - Output 114A
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
30V
Output Current - Output 1
14A
Output Power Max
280W
Power Rating (Convection Cooling)
280W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47