Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDNR60US24
Order Code120925101
Product RangeDNR60 Series
Your Part Number
598 total stock globally
Need more?
598 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.660 ($110.009) |
Price for:Each
Minimum: 1
Multiple: 1
$95.66 ($110.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDNR60US24
Order Code120925101
Product RangeDNR60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDNR60 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
DNR60US24 is a compact 60W AC-DC power supply with DIN rail mounting for industrial electronics equipment. The DC output has an LED On indicator and is adjustable ±10%, featuring a DC OK signal for remote monitoring. The moulded case has ventilation slots for convection cooling, allowing operation at full load to +60°C. Safety approvals include EN62368-1, UL508 pollution degree 2, UL1310 class 2 power recognized, UL62368-1, cUL62368-1 overvoltage category II, UL508 overvoltage category III, ANSI/ISA 12.12.01. Class 1, division 2 groups A,B,C and D, SEMI F47.
- 3 year warranty
- 24V output voltage, 24.00 to 28.00V output voltage trim
- 2.500A output current
- 89% typical efficiency
- 85 to 264VAC, 90 to 375VDC input voltage
- 47 to 63Hz input frequency
- Operating temperature range from -40°C to +70°C
- Overvoltage, overload, short circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
DNR60 Series
Alternatives for DNR60US24
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41277
