Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,249.640 ($1,437.086) |
Price for:Each
Minimum: 1
Multiple: 1
$1,249.64 ($1,437.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
HDA1500PS12-PMB is a HDA1500 series, programmable, scalable AC-DC power supply in chassis mount package. The HDA1500 series includes active current sharing, an integrated ORing diode for parallel operation, remote on/off control, remote sense functionality. The HDA1500’s programmability, scalability make it ideal for a wide range of test and measurement, factory automation, process control and other industrial technology applications. Also suitable for robotics/ industrial electronics, laser, LED heating applications.
- Single phase input 90 to 264V AC and 5V DC/1A standby supply
- 12V DC output voltage V1
- 0.0A min and 125A max output current
- 89% efficiency
- Fan cooled power supply with 1.5kW output power
- Digital communication protocols: PMBus interface card
- Fully featured signals, controls and Graphical user interface (GUI)
- ITE safety agency approvals
- Parallel operation and 3 year warranty
- Overvoltage, overload and overtemperature protection
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67