
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.730 ($34.1895) |
| 5+ | $26.770 ($30.7855) |
| 10+ | $25.180 ($28.957) |
| 50+ | $23.390 ($26.8985) |
| 100+ | $21.800 ($25.070) |
| 250+ | $21.010 ($24.1615) |
Product Information
Product Overview
LBA35US12 is a LBA35 series compact, convection-cooled 35W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, regulated single output voltage and output voltage adjustment, the LBA35 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED and an integrated connector cover, the LBA35 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 12V DC, output current of 3A
- 36W power, 120mVpk to pk ripple & noise, 84% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 1200μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 99 x 82 x 30mm (3.89” x 3.22” x 1.18”) size
Technical Specifications
ITE, Industrial, LED Lighting
36W
3A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
12V
-
-
-
90V AC to 264V AC
LBA35 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
