Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPBM200PQ02-C
Order Code1289229
Product RangePBM200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBM200PQ02-C
Order Code1289229
Product RangePBM200 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs4Outputs
Output Power Max200W
Output Voltage - Output 15.1VDC
Output Current - Output 130A
Output Voltage - Output 215VDC
Output Current - Output 26A
Output Voltage - Output 3-15VDC
Output Current - Output 34A
Output Voltage - Output 424V
Current, Output 44A
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangePBM200 Series
Product Overview
- Medical 3rd edition safety approvals
- 2 x MOPP
- Output 4, floating
- Temperature controlled fan
- Remote on/off
- Both Line and neutral fused
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
200W
Output Current - Output 1
30A
Output Current - Output 2
6A
Output Current - Output 3
4A
Current, Output 4
4A
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4Outputs
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
24V
Input Voltage VAC
90V AC to 264V AC
Product Range
PBM200 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82