Print Page
Image is for illustrative purposes only. Please refer to product description.
101 total stock globally
Need more?
101 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.330 ($4.9795) |
Price for:Each
Minimum: 1
Multiple: 1
$4.33 ($4.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RBT05W24S09 is a RBT05W series DC to DC converter. This non-isolated switching regulator provides an output current up to 0.5A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT05W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- 11 to 36V DC input voltage
- 9V DC output voltage, 500mA output current
- 90% efficiency (max Vin)
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- 3 year warranty
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
- Natural convection cooling, lack plastic, flame retardant UL94V-0 case
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185