Print Page
Image is for illustrative purposes only. Please refer to product description.
126 total stock globally
Need more?
126 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.030 ($6.9345) |
Price for:Each
Minimum: 1
Multiple: 1
$6.03 ($6.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RBT10W24S6V5 is a RBT10W series non-isolated switching regulator. It provides an output current up to 1A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT10W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- Wide 8V to 36V DC input range
- 6.5V DC output voltage, 93.5% efficiency at min Vin
- 90mVp-p ripple & noise, 470µF maximum capacitive load
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +90°C, 3 year warranty
- 500kHz (full load) switching frequency
- Black plastic, flame retardant UL94V- 0 case
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019