Print Page
Image is for illustrative purposes only. Please refer to product description.
121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.530 ($9.8095) |
Price for:Each
Minimum: 1
Multiple: 1
$8.53 ($9.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RBT20W24S12 is a RBT20W series non-isolated switching regulator. It features high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- 15-36V DC input voltage
- Compact SIP3 package
- EN62368-1 safety approval
- Continuous short circuit protection
- 3 year warranty
- Operating temperature range from -40°C to +85°C
- Dimension: 17.5 x 8.5 x 11.5mm
- 12.0V DC output voltage, 2000mA output current
- 75mVp-p ripple and noise
- 93.5% maximum efficiency, 470µF max capacitive load
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004