Print Page
Image is for illustrative purposes only. Please refer to product description.
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.400 ($5.060) |
Price for:Each
Minimum: 1
Multiple: 1
$4.40 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SCT01F03S12 is a SCT01F series, 1W, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SCT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact design, allowing easy integration into industrial, instrumentation and technology applications. Also suitable for robotics, instrumentation and process control applications.
- Input voltage range from 3.0-3.6V DC (3V3 DC nom)
- Single unregulated output is 12V
- 84mA output current 77% typ efficiency at nominal input voltage and full load
- 470µF maximum capacitive load
- UL62368-1 & IEC62368-1 safety approvals
- ±10% input range
- 3 year warranty
- Operating temperature range from -40°C to +95°C
- 1kV DC isolation
- Compact SIP4 package 11.6 x 6.0 x 10.2mm (0.46" x 0.24" x 0.40"), black plastic, UL94V-0 case
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014