Print Page
Image is for illustrative purposes only. Please refer to product description.
124 total stock globally
Need more?
124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.840 ($5.566) |
Price for:Each
Minimum: 1
Multiple: 1
$4.84 ($5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SDT01F24D05 is a SDT01F series, 1W dual output, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SDT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact SIP7 design, allowing easy integration into industrial, instrumentation and technology applications.
- Input voltage range from 21.6 to 26.4V (nom 24V)
- ±5V output voltage, ±100mA output current
- ±330µF maximum capacitive load
- 80% efficiency
- 1.5kV DC isolation
- UL62368-1 & IEC62368-1 safety approvals
- Continuous short circuit protection
- Operating temperature -40°C to +105°C
- 3 year warranty
- Dimension is 19.65 x 10.2 x 6mm (0.77" x 0.4" x 0.24")
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026