Print Page
Image is for illustrative purposes only. Please refer to product description.
169 total stock globally
Need more?
169 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.490 ($16.6635) |
Price for:Each
Minimum: 1
Multiple: 1
$14.49 ($16.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SFT03T24S15 is a SFT03T series 3W DC to DC converter with single regulated output. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SFT03CT offers high efficiency, ITE safety approvals, remote on/off and a wide operating temperature range (-40°C to +100°C) in a compact SIP8 design, allowing easy integration into industrial, instrumentation, robotics, process control and technology applications.
- 24V (9.0V-36.0V) input voltage
- 15V output voltage
- 200mA output current
- 81% efficiency
- 2kV DC isolation
- UL62368-1 and IEC62368-1 safety approvals
- Continuous short circuit protection
- 3 year warranty
- Black plastic, flame retardant UL94V-0 case material
- Dimension is 22.3 x 10.0 x 11.3mm (0.88" x 0.39" x 0.44")
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045