Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoVES150PS24
Order Code2801016
Product RangeVES150 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoVES150PS24
Order Code2801016
Product RangeVES150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 124VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVES150 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Alternatives for VES150PS24
2 Products Found
Product Overview
The VES150PS24 from XP Power is a VES150 series, 150W AC to DC power supply. This external plug in adaptor type power supply features 5% max overshoot, 200% max overload protection, 180% max overvoltage protection and short circuit protection (trip and restart (hiccup), auto resetting). It is approved by UL60950-1, EN60950-1, IEC60950-1 and China Compulsory Certification (CCC) qualified safety standards.
- Energy efficiency level VI
- European Coc Tier 2
- Less Than 0.15W No Load Power Consumption
- China Compulsory Certification (CCC) Qualified
- Single Outputs from 12V to 48V
- Operating Temperature -10°C to 60°C
- Energy efficiency level VI, European CoC Tier 2, high power density
- China compulsory certification (CCC) qualified, <lt/>0.15W standby power, low cost
- Dimension of 6.66 x 2.79 x 1.56” (169.2 x 70.8 x 39.5mm), weight of 1.87lb (850g)
- Operating temperature range from -10°C to 60°C
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VES150 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050953