Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
10000+ | $0.013 ($0.015) |
50000+ | $0.011 ($0.0126) |
100000+ | $0.009 ($0.0104) |
Product Information
Product Overview
Automotive grade AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics and industrial applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
Technical Specifications
10kohm
50mW
Thick Film
AC Series
25V
0.3mm
155°C
No SVHC (25-Jun-2025)
± 1%
0201 [0603 Metric]
General Purpose
± 200ppm/°C
0.6mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate