
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.096 | $48.00 |
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.096 ($0.1104) |
| 2500+ | $0.078 ($0.0897) |
| 5000+ | $0.073 ($0.084) |
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.062 ($0.0713) |
| 50000+ | $0.057 ($0.0656) |
| 100000+ | $0.056 ($0.0644) |
Product Information
Product Overview
CQ0402ARNPO9BNR20 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 0.2pF
- Capacitance tolerance is ±0.05pF
- Capacitor case is 0402 [1005 metric]
- Voltage rating is 50V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
Technical Specifications
0.2pF
HiQ CQ Series
± 0.05pF
125°C
0.5mm
-55°C
No SVHC (04-Feb-2026)
50V
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CQ0402ARNPO9BNR20
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
