Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0402BRNPO9BNR10 Capacitor, RF, 0.1 pF, 50 V, HiQ CQ Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://nz.element14.com/productimages/standard/en_GB/3366225-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BNR10Copy
Order Code5122169
Product RangeHiQ CQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.049 ($0.0564) |
| 50000+ | $0.040 ($0.046) |
| 100000+ | $0.034 ($0.0391) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$490.00 ($563.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BNR10Copy
Order Code5122169
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance0.1pF
Voltage Rating50V
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
