Print Page
1,200 total stock globally
Need more?
1200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.469 ($0.5394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.69 ($5.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0201-R-070RL
Order Code392284601
Product RangePA Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Alloy
Power Rating100mW
Current Rating4.5A
Resistor MountingSurface Mount Device
Product RangePA Series
Product Length0.6mm
Product Width0.3mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA0201-R-070RL is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Zero ohm chip resistor
- Rated current is 4.5A
- 0201 [0603 Metric] case size
- Power rating is 100mW
- Operating temperature range from -55°C to 125°C
- AEC-Q200 qualified
- Low Thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.35mm
Operating Temperature Max
125°C
Resistor Technology
Metal Alloy
Current Rating
4.5A
Product Range
PA Series
Product Width
0.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001