Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-22RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4729311
Product RangeSQP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.830 ($3.2545) |
| 50+ | $1.330 ($1.5295) |
| 100+ | $0.988 ($1.1362) |
| 250+ | $0.885 ($1.0178) |
| 500+ | $0.786 ($0.9039) |
| 1000+ | $0.721 ($0.8292) |
Price for:Each
Minimum: 1
Multiple: 1
$2.83 ($3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-22RCopy
Manufacturer Standard Lead Time15 weeks
Order Code4729311
Product RangeSQP Series
Technical Datasheet
Resistance22ohm
Product RangeSQP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCement
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length48mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Cement
Resistor Type
High Power
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
