Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO YC164-FR-0715KL Fixed Network Resistor, 15 kohm, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, ± 1%](https://nz.element14.com/productimages/standard/en_GB/42254425.jpg)
ManufacturerYAGEO
Manufacturer Part NoYC164-FR-0715KLCopy
Manufacturer Standard Lead Time26 weeks
Order Code108651602
Also Known AsYC164-FR-0715K0L
Your Part Number
3,920 total stock globally
Need more?
3,920 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.066 ($0.0759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.66 ($0.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC164-FR-0715KLCopy
Manufacturer Standard Lead Time26 weeks
Order Code108651602
Also Known AsYC164-FR-0715K0L
Technical Datasheet
Product Overview
The YC 164 series from Yageo are convex thick film chip resistors arrays. The Resistance range includes E24/E96 decade values from 1ohm to 1Mohm, these integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick & place application.
- 4 × 0603 standard package
- Maximum working voltage of 50V
- Power rating is 1/16W at 70°C
- Temperature coefficient is ±200ppm/°C, ±250ppm/°C
- Operating temperature range -55°C to +155°C
- ±1%, ±5% tolerance
- Jumpers are also available
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
