Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO YC248-JR-074K7L Fixed Network Resistor, 4.7 kohm, Isolated, 8 Resistors, 1606 [4016 Metric], Convex, ± 5%](https://nz.element14.com/productimages/standard/en_GB/137703807-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoYC248-JR-074K7LCopy
Manufacturer Standard Lead Time18 weeks
Order Code137705702
Your Part Number
418 total stock globally
Need more?
418 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.101 ($0.1162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.01 ($1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC248-JR-074K7LCopy
Manufacturer Standard Lead Time18 weeks
Order Code137705702
Technical Datasheet
Product Overview
YC248-JR-074K7L is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.
- Isolated 8 resistors
- Resistance value is 4.7Kohm with ±5% tolerance
- 1606 [4016 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 50V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
