Print Page
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-20A-0111BF
Order Code1145889
Product RangeNF Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeNF Series
Product Overview
The NFS-20A-0111BF is a 20-way 2-row standard IDC Socket with polarity key and strain relief, 1.27mm pitch. This NFS series socket with copper alloy contacts, thermoplastic insulator. It is suitable for 30AWG solid and stranded wire.
- IDC contact allows termination of 0.635mm pitch flat cable
- 1A Current rating
- 500VAC Voltage rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
Product Range
NF Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004