Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoD459-V3LDCopy
Manufacturer Standard Lead Time24 weeks
Order Code151906102
Your Part Number
1,988 total stock globally
Need more?
1,988 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.150 ($7.0725) |
Price for:Each
Minimum: 1
Multiple: 1
$6.15 ($7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3LDCopy
Manufacturer Standard Lead Time24 weeks
Order Code151906102
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The D4 series miniature Snap-action Switch features a long life coil spring mechanism and PET case/cover.
- High level of repeat accuracy & contact stability
- Wide variety of auxiliary actuators and terminal options
- Housing material PA 6 & PET
- Fulfils requirements of IEC 603351 - GWFI at 850°C, GWIT at 775°C & GWT 750°C
- -40 to150°C Ambient temperature range
- Approved to IEC 61058-1/UL 61058-1 (T85 versions) & IEC 61058 and UL 1054 (T125 & T150 versions)
- Cadmium-free contact materials
- Halogen-free plastic material (T85 versions)
- IP40 Degree of protection
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
