Print Page
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3LL
Order Code151906301
Product RangeD4
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD4
Contact Voltage AC Nom250VAC
Operating Force Max22gf
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D459-V3LL is a single-pole single-throw (SPST) Miniature Snap Action Switch with a roller lever actuator. The D4 series switch has versatile snap switch with various auxiliary actuators and mounting points, high level of repeat accuracy and contact stability. It has silver-nickel contacts, CuZn quick connect/solder terminal and PET case.
- Versatile miniature snap switch
- Light operating force
- -40 to 85°C Temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D4
Operating Force Max
22gf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009