Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $104.240 ($119.876) |
Price for:Each
Minimum: 1
Multiple: 1
$104.24 ($119.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoGS100102
Order Code269133801
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Output Voltage (Peak to Peak)400V p-p
Inductance-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Technical Specifications
Supply Voltage Min
5VDC
Sensor Terminals
Cable
Output Voltage (Peak to Peak)
400V p-p
Coil Resistance Max
-
Surface Speed
-
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Inductance
-
Housing Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236