Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZIEHL ABEGG
Manufacturer Part NoQR06A-2EM.38.AB
Order Code2535124
Product RangeQR06
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerZIEHL ABEGG
Manufacturer Part NoQR06A-2EM.38.AB
Order Code2535124
Product RangeQR06
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size482.6mm
External Depth150mm
Air Flow - CFM188.35CFM
Air Flow - m3/min5.33m³/min
Noise Rating59dBA
Bearing Type-
Power Connection TypeTerminal Block
Power Rating37W
Product RangeQR06
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
150mm
Air Flow - m3/min
5.33m³/min
Bearing Type
-
Power Rating
37W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
482.6mm
Air Flow - CFM
188.35CFM
Noise Rating
59dBA
Power Connection Type
Terminal Block
Product Range
QR06
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5