Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZIEHL ABEGG
Manufacturer Part NoRG14S-2EP.WC.AR
Order Code2535123
Product RangeS
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerZIEHL ABEGG
Manufacturer Part NoRG14S-2EP.WC.AR
Order Code2535123
Product RangeS
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size263mm
External Depth130mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating75dBA
Bearing Type-
Power Connection Type-
Power Rating170W
Product RangeS
IP Rating-
SVHCTo Be Advised
Product Overview
RG14S-2EP.WC.AR is a S-series centrifugal fan for 2pole single phase current.
- Rated voltage is 230VAC
- 0.73A rated current
- 170W motor input power
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
130mm
Air Flow - m3/min
-
Bearing Type
-
Power Rating
170W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
263mm
Air Flow - CFM
-
Noise Rating
75dBA
Power Connection Type
-
Product Range
S
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RG14S-2EP.WC.AR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5