70 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.410 ($101.6715) |
Product Information
Product Overview
Zymkey plugs directly onto the GPIO header of a Raspberry Pi making it quick and easy to install, even late in the design cycle. Software APIs are available in Python, C and C++. Example code and online documentation provide a simple low-risk way to integrate Zymkey security into your application running on standard Raspbian distributions. Support for other Linux distributions is optionally available. Zymkey delivers multiple layers of security to protect against cyber and physical threats. A secure element (SE) with micro-grid protected silicon stores the most sensitive resources. A security supervisor isolates the SE from the host computer and provides additional functions of multi-factor identity/authentication for devices, and multisensor physical security.
- Multifactor device identity and authentication
- Data encryption and signing engine
- Key generation and secure storage
- Physical tamper detection sensors
- Secure element as root of trust
- Enables remote attestation of host device hardware configuration
- ZYMKEY 4i provides a cryptographic engine featuring some of the strongest commercially available cipher functions to encrypt, sign and authenticate data
Technical Specifications
IoT Security Module
HATs - Security and Encryption
Raspberry Pi
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate