Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1130BGMCopy
Manufacturer Standard Lead Time27 weeks
Order Code119172401
Product RangeRK09K Series
Your Part Number
1,851 total stock globally
2,000 more incoming. You can reserve stock now
1,851 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.760 ($2.024) |
Price for:Each
Minimum: 5
Multiple: 5
$8.80 ($10.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1130BGMCopy
Manufacturer Standard Lead Time27 weeks
Order Code119172401
Product RangeRK09K Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK09K Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length17.4mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.8mm
Product Width9.8mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RK09K/D series from Alps are insulated shaft snap-in rotary potentiometers. These are compact type potentiometer with 9.8mm wide and are ideally designed for high density sets and audio applications.
- Single unit or dual unit resistor element
- Flat knob and screw driver type shafts available
- Length of the shaft varies from 15mm to 30mm
- With or without center detent option available
- Total resistance of 5Kohm, 10Kohm, 20Kohm, 50Kohm, 100Kohm and 200Kohm
- Total resistance tolerance of ±20% and ±30%
- Horizontal and vertical type mounting available
- Operating temperature range -10°C to 70°C
- Total rotational angle of 280° or 300°and maximum power rating up to 0.05W
- 15A, 15C, 1B, 3B resistance taper available
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
17.4mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.8mm
Product Height
11mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK09K Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
9.8mm
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
