Print Page
NTQ162
PSU, 165W, 4 OUTPUT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTQ162
Order Code1638654
Product RangeNTQ160 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTQ162
Order Code1638654
Product RangeNTQ160 Series
Technical Datasheet
No. of Outputs4 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 115A
Output Voltage - Output 25VDC
Output Current - Output 210A
Output Voltage - Output 312VDC
Output Current - Output 32A
Output Voltage - Output 412V
Current, Output 44.5A
Product RangeNTQ160 Series
Technical Specifications
No. of Outputs
4 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
12V
Product Range
NTQ160 Series
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
10A
Output Current - Output 3
2A
Current, Output 4
4.5A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5