Print Page
NTS359
PSU, 350W, 1 OUTPUT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTS359Copy
Order Code1638662
Product RangeNTS350 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoNTS359Copy
Order Code1638662
Product RangeNTS350 Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 154VDC
Output Current - Output 13.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNTS350 Series
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
54VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NTS350 Series
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.7A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5