Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRA2512-FZ-R010ELF SMD Current Sense Resistor, 0.01 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film](https://nz.element14.com/productimages/standard/en_GB/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code143594702
Product RangeCRA Series
Your Part Number
8,460 total stock globally
8,000 more incoming. You can reserve stock now
8,460 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.676 ($0.7774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.76 ($7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code143594702
Product RangeCRA Series
Technical Datasheet
Resistance0.01ohm
Product RangeCRA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRA2512-FZ-R010ELF is a high power current sense Chip Resistor with special alloy resistor and inductance less than 5nH, temperature coefficient with 75PPM and metal alloy plate construction.
- 100MΩ Insulation resistance
- AEC-Q200 Qualified, automotive grade
- Temperature coefficient is ±75ppm/°C
- High power rating of 3W
- Inductance less than 5nH
- Operating temperature ranges from -55°C to +170°C
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRA Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
