Print Page
Image is for illustrative purposes only. Please refer to product description.
822 total stock globally
Need more?
822 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $65.730 ($75.5895) |
Price for:Each
Minimum: 1
Multiple: 1
$65.73 ($75.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AFBR-5803Z is a 125MBd MMF Transceiver for fast Ethernet (100Base-FX)/ATM/FDDI. The device provides the system designer with products to implement a range of fast Ethernet, FDDI and ATM (Asynchronous transfer mode) designs at the 100Mbps-125MBd rate. The transceivers are all in the industry standard 1 x 9 SIP package style with either a duplex SC or a duplex ST* connector interface.
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the FDDI LCF-PMD standard
- Full compliance with the optical performance requirements of the ATM 100Mbps physical layer
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE 802.3u
- Wave solder and aqueous wash process compatible
- 3.3V or 5V Single power supply
- 0 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072