Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVARTA
Manufacturer Part No5122101501Copy
Order Code1674507
Technical Datasheet
Battery Voltage8.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity170mAh
Battery Size Code-
External Height48.5mm
Battery TerminalsSnap Contact
External Width26.6mm
External Depth15.7mm
Weight47.5g
Battery IEC Code-
Battery NEDA Code-
Product Range-
Product Overview
- Nickel Metal Hydride rechargable 9V PP3 battery
- Fully charged and ready 4 use
- Proven product safety
- Long product life
- Suitable for cordless microphones, security detectors, medical instruments, smoke alarms
Technical Specifications
Battery Voltage
8.4V
Battery Capacity
170mAh
External Height
48.5mm
External Width
26.6mm
Weight
47.5g
Battery NEDA Code
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Battery Terminals
Snap Contact
External Depth
15.7mm
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048