Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.370 ($6.1755) |
| 50+ | $4.090 ($4.7035) |
| 100+ | $4.040 ($4.646) |
| 250+ | $3.990 ($4.5885) |
| 500+ | $3.940 ($4.531) |
| 1440+ | $3.880 ($4.462) |
Price for:Each
Minimum: 1
Multiple: 1
$5.37 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR121210-27M8-IDCopy
Manufacturer Standard Lead Time17 weeks
Order Code2790525
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance8.32µH
Inductance Tolerance± 5%
DC Resistance Max0.98ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length-
Product Width-
Product Height0.34mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
-
Product Height
0.34mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Inductance
8.32µH
DC Resistance Max
0.98ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089