Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103109Copy
Manufacturer Standard Lead Time25 weeks
Order Code2965275
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.780 ($30.797) |
| 2+ | $25.000 ($28.750) |
| 3+ | $23.220 ($26.703) |
| 5+ | $21.420 ($24.633) |
| 10+ | $20.310 ($23.3565) |
| 20+ | $19.910 ($22.8965) |
Price for:Each
Minimum: 1
Multiple: 1
$26.78 ($30.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103109Copy
Manufacturer Standard Lead Time25 weeks
Order Code2965275
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10.2µH
Inductance Tolerance± 10%
DC Resistance Max0.05ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)18A
Self Resonant Frequency11MHz
Quality Factor130@125kHz
AC Current Rating-
Product Length51mm
Product Width57mm
Product Height4.2mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
18A
Quality Factor
130@125kHz
Product Length
51mm
Product Height
4.2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10.2µH
DC Resistance Max
0.05ohm
No. of Layers
1 Layer
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
57mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041482