Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS3010AZEB130KF1
Order Code3263651
Product RangeIWAS Series
Technical Datasheet
745 total stock globally
Need more?
745 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.160 ($5.934) |
10+ | $3.100 ($3.565) |
108+ | $2.990 ($3.4385) |
252+ | $2.900 ($3.335) |
1008+ | $2.630 ($3.0245) |
Price for:Each
Minimum: 1
Multiple: 1
$5.16 ($5.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS3010AZEB130KF1
Order Code3263651
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance13µH
Inductance Tolerance± 10%
DC Resistance Max0.78ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor11@100kHz
AC Current Rating-
Product Length10mm
Product Width30mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
11@100kHz
Product Length
10mm
Product Height
1mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
13µH
DC Resistance Max
0.78ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
30mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005