Thin Film Inductors:

552 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4645490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.933
($1.073)
50+
$0.613
($0.705)
250+
$0.477
($0.5486)
500+
$0.453
($0.521)
1500+
$0.428
($0.4922)
More Pricing...
Min: 5 / Mult: 5
560nH
0.049ohm
-
3.2A
0805 [2012 Metric]
TMS-ALM Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4445785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.737
($0.8476)
250+
$0.712
($0.8188)
500+
$0.687
($0.790)
1500+
$0.662
($0.7613)
3000+
$0.639
($0.7348)
Min: 100 / Mult: 5
-
-
-
-
-
TFM-GHM Series
-
-
-
-
-
-
3225167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.762
($0.8763)
250+
$0.627
($0.721)
500+
$0.571
($0.6566)
1500+
$0.514
($0.5911)
3000+
$0.471
($0.5416)
Min: 100 / Mult: 5
2.2µH
0.084ohm
-
2.8A
1008 [2520 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2.5mm
2mm
1.2mm
4645483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.657
($0.7556)
50+
$0.514
($0.5911)
250+
$0.490
($0.5635)
500+
$0.465
($0.5347)
1500+
$0.442
($0.5083)
More Pricing...
Min: 5 / Mult: 5
240nH
0.029ohm
-
3.9A
0603 [1608 Metric]
TFM-BLE Series
± 20%
Shielded
Metal
1.6mm
0.8mm
0.8mm
367834501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
($0.084)
Min: 10 / Mult: 10
51nH
2.5ohm
1.2GHz
130mA
-
-
-
-
-
0.6mm
0.3mm
0.4mm
464548602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.513
($0.590)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4069686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.081
($0.0932)
2500+
$0.078
($0.0897)
7500+
$0.075
($0.0862)
15000+
$0.071
($0.0816)
Min: 500 / Mult: 10
7.5nH
0.3ohm
4.5GHz
400mA
0201 [0603 Metric]
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
464548502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.513
($0.590)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4437819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.947
($1.0891)
250+
$0.780
($0.897)
500+
$0.731
($0.8406)
1000+
$0.683
($0.7854)
2000+
$0.635
($0.7302)
Min: 100 / Mult: 5
220nH
0.011ohm
-
9.5A
-
TMS-ALM Series
-
-
-
3.2mm
2.5mm
1.2mm
4645486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.613
($0.705)
250+
$0.477
($0.5486)
500+
$0.453
($0.521)
1500+
$0.428
($0.4922)
3000+
$0.389
($0.4474)
Min: 100 / Mult: 5
2.2µH
0.282ohm
-
1.3A
-
-
-
-
-
2mm
1.25mm
1mm
4645484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.613
($0.705)
250+
$0.477
($0.5486)
500+
$0.453
($0.521)
1500+
$0.428
($0.4922)
3000+
$0.389
($0.4474)
Min: 100 / Mult: 5
1µH
0.081ohm
-
2.4A
-
-
-
-
-
2mm
1.25mm
1mm
4645488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.566
($0.6509)
250+
$0.408
($0.4692)
500+
$0.401
($0.4612)
1500+
$0.393
($0.452)
3000+
$0.386
($0.4439)
Min: 100 / Mult: 5
330nH
0.031ohm
-
3.9A
-
-
-
-
-
2mm
1.25mm
1mm
464548402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.513
($0.590)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4069685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.081
($0.0932)
2500+
$0.078
($0.0897)
7500+
$0.075
($0.0862)
15000+
$0.071
($0.0816)
Min: 500 / Mult: 10
6.2nH
0.25ohm
5.5GHz
400mA
0201 [0603 Metric]
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
367839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
($0.1621)
Min: 10 / Mult: 10
470nH
16.5ohm
450MHz
50mA
-
-
-
-
-
0.6mm
0.3mm
0.4mm
464548302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.525
($0.6038)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
347142902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
($0.0414)
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
4645483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.514
($0.5911)
250+
$0.490
($0.5635)
500+
$0.465
($0.5347)
1500+
$0.442
($0.5083)
3000+
$0.419
($0.4818)
Min: 100 / Mult: 5
240nH
0.029ohm
-
3.9A
-
-
-
-
-
1.6mm
0.8mm
0.8mm
4069689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.081
($0.0932)
2500+
$0.078
($0.0897)
7500+
$0.075
($0.0862)
15000+
$0.071
($0.0816)
Min: 500 / Mult: 10
10nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
347142901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
($0.0356)
Min: 10 / Mult: 10
2.4nH
0.2ohm
10GHz
500mA
-
-
-
-
-
0.6mm
0.3mm
0.3mm
4069681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.081
($0.0932)
2500+
$0.078
($0.0897)
7500+
$0.075
($0.0862)
15000+
$0.071
($0.0816)
Min: 500 / Mult: 10
3nH
0.12ohm
8GHz
600mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4645487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.933
($1.073)
50+
$0.613
($0.705)
250+
$0.477
($0.5486)
500+
$0.453
($0.521)
1500+
$0.428
($0.4922)
More Pricing...
Min: 5 / Mult: 5
240nH
0.022ohm
-
4.9A
0805 [2012 Metric]
TMS-ALM Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4445784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
$0.743
($0.8544)
50+
$0.723
($0.8314)
250+
$0.701
($0.8062)
500+
$0.680
($0.782)
1500+
$0.659
($0.7578)
More Pricing...
Min: 5 / Mult: 5
1µH
0.06ohm
-
3.4A
0806 [2016 Metric]
TFM-GHM Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
464549002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.513
($0.590)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
4354274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.693
($0.797)
250+
$0.570
($0.6555)
500+
$0.516
($0.5934)
1500+
$0.462
($0.5313)
3000+
$0.428
($0.4922)
Min: 100 / Mult: 5
330nH
0.031ohm
1MHz
3.9A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
376-400 of 552 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal