Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R003FICopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1200347RL
Cut Tape1200347
Product RangeOARS Series
Your Part Number
1,822 total stock globally
19,000 more incoming. You can reserve stock now
1,822 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.030 | $4.03 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.030 ($4.6345) |
| 50+ | $2.140 ($2.461) |
| 100+ | $1.680 ($1.932) |
| 250+ | $1.440 ($1.656) |
| 1000+ | $1.210 ($1.3915) |
| 1900+ | $1.190 ($1.3685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOARS1 - R003FICopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1200347RL
Cut Tape1200347
Product RangeOARS Series
Technical Datasheet
Resistance3000µohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 20ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.81mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OARS series surface-mount Sense Resistor with open-air design reduces PCB heating.
- Flexible leads for thermal expansion
- Zero-ohm 65A jumper version
- Values down to 1mΩ
- ±20ppm/°C Element TCR
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.81mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001