Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB14VR000X Zero Ohm Network Resistor, Jumper, 0302 [0806 Metric], Thick Film, Isolated, Convex, 2 Resistors](https://nz.element14.com/productimages/standard/en_GB/2060063-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000XCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4632629RL
Cut Tape4632629
Product RangeEXB-14V Series
Your Part Number
1,940 total stock globally
Need more?
1,940 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.253 | $2.53 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.253 ($0.291) |
| 100+ | $0.166 ($0.1909) |
| 500+ | $0.129 ($0.1484) |
| 2500+ | $0.111 ($0.1277) |
| 5000+ | $0.093 ($0.107) |
| 10000+ | $0.088 ($0.1012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000XCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4632629RL
Cut Tape4632629
Product RangeEXB-14V Series
Technical Datasheet
Resistor Case / Package0302 [0806 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating500mA
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-14V Series
Product Length0.8mm
Product Width0.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0302 [0806 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
31mW
Product Range
EXB-14V Series
Product Width
0.6mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
0.8mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001