Print Page
SLB65S48C
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 65 W, 80V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB65S48C
Order Code4171489
Product RangeSLB65 Series
Technical Datasheet
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.290 ($70.4835) |
5+ | $55.980 ($64.377) |
10+ | $52.580 ($60.467) |
Price for:Each
Minimum: 1
Multiple: 1
$61.29 ($70.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB65S48C
Order Code4171489
Product RangeSLB65 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 11.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeSLB65 Series
Product Overview
SLB65S48C is a SLB65 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., UL/CSA/IEC62368-1 approved. Application includes medical, and industrial.
- Universal input, fits 1U applications
- 2 x MOPP isolation, meets heavy industrial/4th Edition EMC
- 80 to 264VAC input voltage range, 48V output voltage, 1.35A output current
- 65W output power, 88% at 230VAC, 88% at 115VAC, full load (typ. at 25°C)
- 1500VAC (1 MOPP) input/ground isolation voltage
- 3 years warranty
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB65 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Fixed
Output Current - Output 1
1.35A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11