Print Page
PRQE50W-E12-S28-D
Isolated Through Hole DC/DC Converter, ITE & Railway, Quarter Brick, 50 W, 1 Output, 28 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPRQE50W-E12-S28-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3976735
Product RangePRQE50W-D Series
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $277.950 ($319.6425) |
| 5+ | $255.710 ($294.0665) |
| 10+ | $246.880 ($283.912) |
Price for:Each
Minimum: 1
Multiple: 1
$277.95 ($319.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPRQE50W-E12-S28-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3976735
Product RangePRQE50W-D Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeQuarter Brick
Input Ratio-
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 128V
Output Current - Output 11.79A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangePRQE50W-D Series
SVHCLead (21-Jan-2025)
Product Overview
PRQE50W-D series is a 50W quarter-brick DC to DC converter housed in a fully encapsulated case. These high-power DC to DC converters offer EN 62368-1 certification, high efficiency and an ultra-wide 8:1 input range. Ideal for railway, renewable energy, and industrial applications where a large amount of power is needed in a compact package.
- PRQE50W-D series DC to DC converter with 50W single isolated output and 28V output voltage
- ¼-brick package with industry standard pin-out
- Ultra-wide input voltage range from 9V to 75V
- Output short circuit, overcurrent, overvoltage and overtemperature protection
- 3000VDC isolation voltage, 5000meter operating altitude
- Designed to meet EN 61373, EN 45545-2 and UL/EN/IEC 62368-1
- Meets EN 50155 with external components
- Switching frequency of 200KHz (PWM mode), ambient operating temperature range from -40°C to 105°C
- 90% efficiency
- DIP mounting style, UL 94V-0, DAP plastic case, 57.9mm x 36.8mm x 12.7mm dimension
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.79A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
PRQE50W-D Series
DC / DC Converter Type
Quarter Brick
Output Power Max
50W
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
36V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066