Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/HCopy
Manufacturer Standard Lead Time41 weeks
Order Code3874677
Product RangeRPA300E Series
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $214.590 ($246.7785) |
| 5+ | $214.550 ($246.7325) |
| 10+ | $206.330 ($237.2795) |
| 50+ | $187.590 ($215.7285) |
Price for:Each
Minimum: 1
Multiple: 1
$214.59 ($246.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/HCopy
Manufacturer Standard Lead Time41 weeks
Order Code3874677
Product RangeRPA300E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio-
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 132V
Output Current - Output 19.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height11mm
Depth58.8mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeRPA300E Series
SVHCLead (04-Feb-2026)
Product Overview
Low cost 300W DC/DC converter in industry standard 1/8th brick low profile. Applications include demanding industrial power supplies, telecom and PoE circuits.
- Eighth brick format
- 36-72VDC input voltage range
- 2.25KV basic isolation
- Remote ON/OFF, sense and trim pins
- UVLO, OTP, OVP, OCP and SCP
- 94.8% efficiency (typical)
- Integrated heat spreader
- 32VDC nom. output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
9.4A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
36V
Product Range
RPA300E Series
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
32V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
58.8mm
Input Voltage DC Max
72V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04