Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003686RL
Cut Tape3003686
Your Part Number
4,290 total stock globally
Need more?
4,290 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $16.140 | $16.14 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.140 ($18.561) |
| 10+ | $12.980 ($14.927) |
| 25+ | $12.040 ($13.846) |
| 50+ | $11.520 ($13.248) |
| 100+ | $10.990 ($12.6385) |
| 250+ | $10.530 ($12.1095) |
| 500+ | $10.210 ($11.7415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3003686RL
Cut Tape3003686
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF Modulation-
Device CoreARM Cortex-M0
Data Rate-
Supply Voltage Max4.75V
Data Bus Width32bit
Receiving Current3.1mA
Transmitting Current3.4mA
IC Case / PackageAQFN
Operating Frequency Max96MHz
RF IC Case StyleaQFN
Program Memory Size8MB
No. of Pins60Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Output Power (dBm)0dBm
No. of I/O's37I/O's
Operating Temperature Min-40°C
InterfacesI2C, I2S, SPI, UART, USB
Operating Temperature Max85°C
Sensitivity dBm-94dBm
Product Range-
RAM Memory Size128KB
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
MCU Family-
MCU SeriesDA1468x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
-
Data Rate
-
Data Bus Width
32bit
Transmitting Current
3.4mA
Operating Frequency Max
96MHz
Program Memory Size
8MB
Frequency Response RF Min
2.4GHz
Output Power (dBm)
0dBm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
MCU Series
DA1468x
MSL
MSL 3 - 168 hours
Frequency Min
2.4GHz
Supply Voltage Min
1.7V
Device Core
ARM Cortex-M0
Supply Voltage Max
4.75V
Receiving Current
3.1mA
IC Case / Package
AQFN
RF IC Case Style
aQFN
No. of Pins
60Pins
Frequency Response RF Max
2.4835GHz
No. of I/O's
37I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Sensitivity dBm
-94dBm
RAM Memory Size
128KB
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003