Print Page
Image is for illustrative purposes only. Please refer to product description.
287 total stock globally
Need more?
287 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $56.410 ($64.8715) |
5+ | $53.170 ($61.1455) |
10+ | $50.070 ($57.5805) |
Price for:Each
Minimum: 1
Multiple: 1
$56.41 ($64.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMMO74-12IO6
Order Code1080122
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average On State Current34A
Average Forward Current34A
On State RMS Current53A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current520A
Operating Temperature Max150°C
Holding Current Max100mA
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
MSL-
Product Overview
The MMO74-12IO6 is a Thyristor Module for AC (circuit W1C according to IEC) mains frequency.
- International standard package miniBLOC (ISOTOP compatible)
- 2500V Isolation voltage
- Planar passivated chip
- UL registered E 72873
- Easy to mount with two screws
- Improved temperature and power cycling
- High power density
Applications
Motor Drive & Control, Lighting, Thermal Management, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average Forward Current
34A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
34A
On State RMS Current
53A
Peak Non Repetitive Surge Current
520A
Holding Current Max
100mA
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03