Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT500-16PBF
Order Code3373120
Product RangeVS-VSKT500-xxPbF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 144 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,035.580 ($1,190.917) |
5+ | $871.000 ($1,001.650) |
Price for:Each
Minimum: 1
Multiple: 1
$1,035.58 ($1,190.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT500-16PBF
Order Code3373120
Product RangeVS-VSKT500-xxPbF
Technical Datasheet
SCR Module TypeTwo Isolated SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current500A
On State RMS Current785A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleSuper MAGN-A-PAK
No. of Pins7Pins
Thyristor MountingPanel
Product RangeVS-VSKT500-xxPbF
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Two Isolated SCR
Gate Trigger Current Max
200mA
On State RMS Current
785A
Operating Temperature Max
130°C
Thyristor Case Style
Super MAGN-A-PAK
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
500A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
VS-VSKT500-xxPbF
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001