Print Page
Image is for illustrative purposes only. Please refer to product description.
595 total stock globally
Need more?
595 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $152.630 ($175.5245) |
5+ | $147.220 ($169.303) |
10+ | $143.200 ($164.680) |
25+ | $139.270 ($160.1605) |
Price for:Each
Minimum: 1
Multiple: 1
$152.63 ($175.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F768M64D4EK-023 WT:B
Order Code4163490
Technical Datasheet
DRAM TypeLPDDR5
Memory Density48Gbit
Memory Configuration768M x 64bit
Clock Frequency Max5MHz
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
- MT62F768M64D4 mobile LPDDR5 SDRAM
- Operating voltage range from 1.05V VDD2/0.5V VDDQ, 768 Meg x 64 configuration
- LPDDR5/LPDDR5X, 4 die count, 234ps WCK cycle time
- Architecture-17.1GB/s maximum bandwidth per channel, single x16 channel/die
- Double-data-rate command/address entry, differential command clocks for high-speed operation
- Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
- Background ZQ calibration/command-based ZQ calibration
- Optional link protection (link ECC)
- 441-ball TFBGA package, operating temperature range from –25°C ≤ TC ≤ +85°C
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
768M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.05V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
5MHz
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005139